
The S338R is a 20A DPDT toggle switch with a panel mount design and a maximum operating temperature of 70°C. It has a voltage rating of 125V AC and a DC rated voltage of 30V. The switch is RoHS compliant and has a lead-free construction. It is available in a non-illuminated and illuminated version and has a high electrical life of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 27mm |
| Actuator Material | PBT, Polybutylene |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S300R |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
