
DPDT toggle switch with a momentary-off-momentary function. Features a 20A contact current rating at 250VAC and 30VDC, with silver-plated copper contacts. The switch has a panel mount design with threaded mounting and screw terminals. It includes a 17.5mm brass, chrome-plated round lever actuator and operates within a temperature range of -10°C to 70°C. Electrical life is rated at 25,000 cycles.
NKK Switches S338T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S338T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
