
This toggle switch features a 27mm PBT actuator, silver contacts, and a maximum current rating of 20A. It is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is RoHS compliant and has a maximum voltage rating of 30V DC. It is packaged in bulk and has a panel mount with threads.
NKK Switches S339R technical specifications.
| Actuator Length | 27mm |
| Actuator Material | PBT, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 19mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 33.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S300R |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S339R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
