
3PDT toggle switch featuring a vertical orientation and panel mount design. Offers a 25A maximum current rating and 125V AC / 30V DC voltage rating. Includes a standard round brass, chrome-plated actuator with a 17.5mm length. Contact material is silver and copper with silver plating, providing an electrical life of 25,000 cycles. Non-illuminated and illuminated options available, with quick connect termination.
NKK Switches S33F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Depth | 30mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S33F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.