Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 25A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Bushing, Panel |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |