Switch, Toggle, Medium/High Capacity, 3PDT, On-Off-On, Quick Connect
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |