
3PDT toggle switch featuring a 20A current rating at 125VAC and 30VDC. Offers a 3-position On-Off-On function with screw termination and a 25,000 cycle electrical life. Includes a 17.5mm brass, chrome-plated standard round actuator and silver contacts with silver plating. Designed for panel mounting with a maximum operating temperature of 70°C.
NKK Switches S33T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 30mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 33.8mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S33T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.