Toggle Switches 3PDT ON-MOM 15A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S35-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | S |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S35-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.