
3PDT toggle switch featuring a standard round, brass, chrome-plated bat lever actuator with a 17.5mm length. Rated for 15A at 250VAC and 30VDC, with solder lug terminations. Offers momentary-off-momentary switching and a panel mount design with threads. Electrical life is 25,000 cycles, operating between -10°C and 70°C.
NKK Switches S38 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Depth | 30mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
