The S39-RO toggle switch from NKK Switches features a 3PDT throw configuration, lead-free construction, and a bushing mount. It is available in a 25-pack quantity. The switch has a silver contact material with copper and silver plating. The actuator type is toggle, and the termination is solder.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | S |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |