Switch Toggle ON OFF (ON) 3PDT Bat Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Type | Medium/High Capacity |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |