
SPDT toggle switch with On-Off-On circuit configuration, rated for 15A AC at 125V and 20A DC at 30V. Features a locking lever actuator with a 23.5mm length and brass, chrome construction. This panel mount switch offers IP67 dust-tight and waterproof ingress protection, with solder lug terminations and a 12.50mm diameter panel cutout. Electrical life is 25,000 cycles, operating between -10°C and 70°C.
NKK Switches S3AL technical specifications.
| Actuator Length | 23.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Package/Case | 125 |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S3AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
