
Medium/high capacity standard size toggle switch featuring 4PST (4 poles, single throw) configuration with On-Off circuit function. Rated for 25A AC at 125V and 20A DC at 30V, this non-illuminated switch offers a 17.5mm standard round brass, chrome-plated actuator. Panel mountable with a 12.5mm diameter cutout and M12 x 1 bushing thread, it utilizes solder lug terminations and boasts a 25,000 cycle electrical life.
NKK Switches S41 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Depth | 36.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.