This standard round toggle switch features a brass and chrome actuator with a quick connect termination. It has a current rating of 20A and a voltage rating of 125V AC, with a DC rated voltage of 30V. The switch is designed for on-off functionality and has a 4PST throw configuration. It is rated for 25,000 electrical cycles and has a maximum operating temperature of 70°C, with a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S41F/CUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S41F/CUL technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S41F/CUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.