
4-pole, single-throw (4PST) toggle switch featuring a standard round, brass, chrome-plated lever with a 17.5mm actuator length. This panel-mount switch offers screw lug termination and a robust 25A maximum current rating at 250VAC and 30VDC. With silver contacts and silver plating, it provides 25,000 electrical cycles and operates within a -10°C to 70°C temperature range. Available in non-illuminated and illuminated options, this RoHS compliant component is designed for reliable switching applications.
NKK Switches S41T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 38mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S41T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
