
This toggle switch features a standard round actuator made of brass and chrome, with a current rating of 25A and a voltage rating of 125V AC. It has a non-illuminated and illuminated option, and is compliant with lead-free standards. The switch operates within a temperature range of -10°C to 70°C and has an electrical life of 15,000 cycles.
Sign in to ask questions about the NKK Switches S421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S421 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 25A |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S400 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
