
Switch Toggle ON None OFF DPST Round Lever Screw Lug 20A 250VAC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S421T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S421T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S400 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S421T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
