NKK Switches S421T-RO technical specifications.
| Contact Plating | Copper, Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S421T-RO to view detailed technical specifications.
No datasheet is available for this part.