DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 17.5mm actuator length. Offers screw termination and panel mounting with threads, rated for 20A at 250VAC (also 125V). Silver contacts ensure reliable performance with a 15,000-cycle electrical life. Operates within a temperature range of -10°C to 70°C and is RoHS compliant.
NKK Switches S422T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S400 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S422T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
