The S422T-RO toggle switch features silver contacts with copper and silver plating, and is lead free. It has a maximum current rating of 20A and a maximum voltage rating of 250V AC. The switch operates within a temperature range of -10°C to 70°C and is available in a package quantity of 25. It is suitable for bushing mount applications.
Checking distributor stock and pricing after the page loads.
NKK Switches S422T-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.