
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC Panel Mount with Threads
NKK Switches S423 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S400 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
