
This toggle switch features a standard round actuator made from brass and chrome, with silver contacts and plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is rated for 15000 cycles of electrical life and 15000 hours of life. It is lead-free and has a panel mount with threads.
NKK Switches S425T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S400 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S425T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.