Toggle Switches DPDT ON-NONE-(ON)
Checking distributor stock and pricing after the page loads.
NKK Switches S425T-RO technical specifications.
| Contact Plating | Copper, Silver |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.