
4PDT standard toggle switch featuring a non-illuminated, round brass and chrome lever with a 17.5mm actuator length. This panel-mount switch offers quick connect termination and a robust 25A maximum current rating at 250VAC or 30VDC. Designed for a 34.2mm length and 36.5mm depth, it provides 25,000 electrical cycles and operates within a -10°C to 70°C temperature range.
NKK Switches S42F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Brass |
| Contact Plating | Silver |
| Depth | 36.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S42F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
