
4PDT standard size toggle switch featuring an On-On circuit configuration. Rated for 25A AC at 125V and 20A DC at 30V, with a maximum AC voltage rating of 250V. Equipped with a 17.5mm standard round brass, chrome-plated actuator and screw terminals for panel mounting. Offers a 25,000 cycle electrical life and operates within a temperature range of -10°C to 70°C.
NKK Switches S42T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 38mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S42T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
