This 4PDT toggle switch features a silver contact material and copper/silver plating. It has a maximum current rating of 25A and can operate within a temperature range of -10°C to 70°C. The switch is rated for a maximum voltage of 250V AC and 30V DC. It is available in a package quantity of 25 and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
NKK Switches S42T-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Depth | 38mm |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Package Quantity | 25 |
| Series | S |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
No datasheet is available for this part.