
4PDT standard size toggle switch featuring an On-Off-On circuit configuration. This panel mount switch offers a robust 25A AC and 20A DC current rating with voltage ratings of 125V AC and 30V DC. It includes a standard round actuator with a 17.5mm length, solder lug terminations, and a 12.5mm diameter panel cutout. Constructed with silver contacts and a brass, chrome-plated actuator, this non-illuminated switch boasts an electrical life of 25,000 cycles.
NKK Switches S43 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 36.5mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
