The S43/CUL toggle switch features a standard round actuator made of brass and chrome, with a non-illuminated design. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is rated for 25000 cycles of electrical life and is suitable for panel mounting with threads. It is available in bulk packaging and has a voltage rating of 30V DC and 125V AC.
Checking distributor stock and pricing after the page loads.
NKK Switches S43/CUL technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.