This 125V 4PDT toggle switch features silver contact plating and lead free construction. It is designed for use in bushing mount applications with a vertical orientation. The switch is available in a package quantity of 25 units. It meets the requirements for lead free manufacturing and is suitable for use in a variety of electromechanical applications.
Checking distributor stock and pricing after the page loads.
NKK Switches S43F-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.