Switch, Toggle, 4PDT, On-None-(Mom), 15A, Solder Lug
Checking distributor stock and pricing after the page loads.
NKK Switches S45-RO technical specifications.
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.