This toggle switch features a silver contact plating and a polybutylene actuator material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is designed for panel mount applications with threads and is compliant with RoHS regulations. It has a life of 25,000 hours and an electrical life of 25,000 cycles.
NKK Switches S48R technical specifications.
| Actuator Length | 27mm |
| Actuator Material | PBT, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S48R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.