The S5AW-RO toggle switch features silver contact plating and a lead-free design. It measures 30mm in length and 18mm in width, with a bushing mount orientation. The switch is rated for 125V AC and is available in a package quantity of 50. It is part of the S series from NKK Switches.
Checking distributor stock and pricing after the page loads.
NKK Switches S5AW-RO technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 30mm |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.