The S5AW/U is a medium capacity SPDT toggle switch with a max current rating of 20 amps at 30 volts DC and a max AC voltage rating of 250 volts. It features a lever actuator style and solder lug termination. The switch operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches S5AW/U technical specifications.
| Type | Medium Capacity |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 20@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.