This SPDT toggle switch features a sealed design with a round lever actuator and solder lug termination. It has a maximum current rating of 20 amps at 30 volts DC and a maximum AC voltage rating of 250 volts. The switch is rated for 25,000 electrical life cycles and has a temperature range of -30 to 70 degrees Celsius. It is designed for panel mount with threads and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches S5AWB technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 20@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.