This 20A SPDT toggle switch features a DC rated voltage of 30V and an AC voltage rating of 250V. The switch has a tin plating and is designed for bushing mount. It is available in a package quantity of 50 units.
NKK Switches S5AWF-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.