
Toggle Switches DPDT ON-ON MED CAP
Checking distributor stock and pricing after the page loads.
NKK Switches S6AL-RO technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
