
DPDT toggle switch featuring a round, chrome-plated brass lever with a 17.5mm actuator length. This panel-mount switch offers solder lug termination and a 20A at 250VAC / 30VDC rating. With a 2-position, ON-ON function and silver contacts, it provides 25,000 electrical cycles and is rated IP67 for waterproof and dust-tight operation. Operating temperature range is -10°C to 70°C.
NKK Switches S6AW technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S6AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
