This standard round toggle switch features a brass actuator and a current rating of 50A. It has a non-illuminated actuator and a DPDT throw configuration. The switch is rated for 25000 electrical cycles and can operate within a temperature range of -30°C to 70°C. It is available in bulk packaging and has a panel mount termination.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 22mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 50A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |