NKK Switches S732-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S732-RO to view detailed technical specifications.
No datasheet is available for this part.