The S7AL-RO is a locking lever DPDT toggle switch with a current rating of 20A and a voltage rating of 250V AC. It features a silver contact material and plating, and is lead-free compliant. The switch is packaged in a quantity of 20 and has a termination type of solder. It is designed for use in bushing mount applications with a vertical orientation.
NKK Switches S7AL-RO technical specifications.
| Actuator Type | LOCKING LEVER |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 20 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.