This toggle switch features a standard round actuator made of brass and chrome, with a current rating of 5A and a voltage rating of 125V AC or 30V DC. It has a panel mount design with threads and is suitable for operating temperatures between -10°C and 70°C. The switch is RoHS compliant and has a solder termination. It is available in a bulk packaging with one unit per package.
Checking distributor stock and pricing after the page loads.
NKK Switches S7B technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.