This DPDT toggle switch features a lead free construction with a current rating of 5A and a voltage rating of 250V AC and 30V DC. It is designed for bushing mount applications and is available in a package quantity of 50. The switch has a tin contact plating and a solder termination.
Checking distributor stock and pricing after the page loads.
NKK Switches S7B-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.