
DPDT toggle switch featuring a 3-position, On-Off-On function. Rated for 20A at 125V AC and 30V DC, with silver contact plating. Includes a 17.5mm brass, chrome-plated standard round actuator and quick connect termination. Designed for panel mounting with a vertical orientation, operating between -10°C and 70°C. Electrical life is 25,000 cycles.
NKK Switches S7F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
