This DPDT toggle switch features a silver plated contact and a quick connect termination. It is lead free and rated for 125V AC. The switch is available in a package quantity of 50 and has a vertical orientation with a bushing mount.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |