
SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 17.5mm actuator length. Rated for 20A at 250VAC and 30VDC, this panel-mount switch offers solder lug terminations and a 3-position (Mom-Off-Mom) configuration. Constructed with copper and silver contacts, it boasts an electrical life of 25,000 cycles and operates within a -30°C to 70°C temperature range. The switch is RoHS compliant, IP67 rated for waterproof and dust-tight protection, and designed for vertical mounting.
Sign in to ask questions about the NKK Switches S8AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S8AW technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S8AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.