
The S8AW-RO is a SPDT toggle switch with a silver contact material and plating, rated for 20A and 30V DC, with a maximum voltage rating of 125V AC. It has a length of 30mm and a maximum operating temperature of 70°C. The switch is designed for use in lead-free applications and is available in a package quantity of 50. It is suitable for use in a variety of electromechanical applications, including standard and miniature toggle switches.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
