Checking distributor stock and pricing after the page loads.
NKK Switches S9AWF-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.