The SB25-015H/UC is a metal panel mount DPDT switch with a voltage rating of 125V AC and a mechanical life of 30,000 cycles. It has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. The switch features a throw configuration of DPDT and a termination of solder. It is available in a bulk packaging option and has an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches SB25-015H/UC technical specifications.
| Package/Case | Metal |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | SB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.