NKK Switches SB25-BA-RO technical specifications.
| Package/Case | 315 |
| Contact Plating | Silver |
| Current Rating | 15A |
| Package Quantity | 50 |
| Series | SB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.