Switch, Pushbutton, DPDT, ON-ON, Round Button W/White Cap, 15A, 125VAC, Solder
Checking distributor stock and pricing after the page loads.
NKK Switches SB25-DB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 15A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | SB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.